Images are for reference only
EDA Models

TDK CGA4J3X7R1H474K125AE

Manufacturer
Mfr. Part #
CGA4J3X7R1H474K125AE
LCSC Part #
C3853552
Package
0805
Customer #
Key Attributes
CAP CER 470nF 50V X7R 0805
Description
470nF ±10% 50V Ceramic Capacitor X7R 0805
Datasheet pdf icon TDK CGA4J3X7R1H474K125AE

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer TDK
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon TDK CGA4J3X7R1H474K125AE
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.5507 $ 0.55
10+
$ 0.4376 $ 4.38
30+
$ 0.3893 $ 11.68
100+
$ 0.3305 $ 33.05
500+
$ 0.3033 $ 151.65
1,000+
$ 0.2867 $ 286.70
Standard Packaging 2000/Full Reel