LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1812C204K2GLCAUTO product image
Images for reference only

KEMET C1812C204K2GLCAUTORoHS

Manufacturer
MPN
C1812C204K2GLCAUTO
LCSC Part #
C3852353
Packaging
1812
Customer #
Key Attributes
200nF C0G ±10% 200V 1812 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C1812C204K2GLCAUTO
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9$ 2.90
275+$ 1.1228$ 308.77
550+$ 1.0834$ 595.87
1,100+$ 1.0637$ 1170.07
Standard Packaging275/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1812
Capacitance200nF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating200V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging275
Sales UnitPiece

Introduction

AI Translation

KEMET C0G surface mount capacitors with KONNEKT technology are designed for high-efficiency and high-density power applications. KONNEKT high-density packaging technology uses innovative transient liquid phase sintering (TLPS) material to create a surface mount multi-chip solution for high-density packaging. Leveraging KEMET's powerful proprietary C0G base metal electrode (BME) dielectric system, these capacitors are ideal for power converters, inverters, snubbers, and resonators where high efficiency is required. With an operating temperature range up to 125°C, these capacitors can be mounted close to fast-switching semiconductors in high power density applications that require minimal cooling. Compared to other dielectric technologies, C0G with KONNEKT technology also offers higher mechanical strength, allowing capacitor mounting without a metal frame. The C0G with KONNEKT technology series complements the KC-LINK with KONNEKT technology series by offering a wider voltage range and an operating temperature range up to 125°C.

Features

AI Translation
  • Extremely high power density and ripple current capability
  • Ultra-low ESR
  • Ultra-low ESL
  • Capacitance range: 0.78 nF - 1.4 μF
  • DC voltage rating: 50 - 3000 V
  • EIA case sizes: 1812 and 2220
  • Operating temperature range: -55°C ~ +125°C
  • Capacitance stable vs. voltage
  • No piezoelectric noise
  • High thermal stability
  • SMT compatible with standard MLCC reflow soldering process

Applications

AI Translation
  • Wide Bandgap (WBG), SiC, and GaN systems
  • Data centers, EV/HEV (drive systems, charging)
  • LLC resonant converters
  • Switched-tank converters
  • Wireless charging systems
  • Photovoltaic systems
  • Power converters
  • Inverters
  • DC bus
  • Snubbers