LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PNIRR-03VF product image
  • PNIRR-03VF thumbnail 1
  • PNIRR-03VF thumbnail 2
  • PNIRR-03VF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PNIRR-03VFRoHS

Manufacturer
MPN
PNIRR-03VF
LCSC Part #
C385132
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW
Datasheetpdf iconJST PNIRR-03VF
Custom CablesMOQ 1pc
In-Stock: 870
870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1965$ 0.98
50+$ 0.164$ 8.20
150+$ 0.1501$ 22.52
1,000+$ 0.1239$ 123.90
2,000+$ 0.1162$ 232.40
5,000+$ 0.1115$ 557.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+90℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.