LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 430202400 product image
  • 430202400 thumbnail 1
  • 430202400 thumbnail 2
  • 430202400 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 430202400RoHS

Manufacturer
MPN
430202400
LCSC Part #
C385113
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 24POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMOLEX 430202400
Custom CablesMOQ 1pc
In-Stock: 1,557
1,557 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7946$ 0.79
10+$ 0.6487$ 6.49
30+$ 0.5773$ 17.32
100+$ 0.5043$ 50.43
500+$ 0.4622$ 231.10
1,000+$ 0.4395$ 439.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWith Fins
Pins Structure2x12P
Reference SeriesMicro-Fit(MX 3.0)
Number of Rows2
ColorBlack
Plastic MaterialPA
Number of PINs Per Row12
Row Spacing3mm
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.