LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OCIC CYPC357(C-TP) product image
  • CYPC357(C-TP) thumbnail 1
  • CYPC357(C-TP) thumbnail 2
  • CYPC357(C-TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OCIC CYPC357(C-TP)RoHS

Manufacturer
OCICAsian Brands
MPN
CYPC357(C-TP)
LCSC Part #
C385064
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 5kV TRANS SOP-4-2.54mm
Datasheetpdf iconOCIC CYPC357(C-TP)
In-Stock: 2,720
2,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0689$ 0.69
100+$ 0.0555$ 5.55
300+$ 0.0488$ 14.64
3,000+$ 0.0425$ 127.50
6,000+$ 0.0385$ 231.00
9,000+$ 0.0365$ 328.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOCIC
PackagingSOP-4-2.54mm
Rise time4us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio400%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CYPC357 is a small-outline SMD optocoupler suitable for SMT production. Comprising a GaAs LED and a phototransistor, the CYPC357 is more compact than DIP packages, making it ideal for high-density SMT applications such as programmable controllers.

Features

AI Translation
  • Current Transfer Ratio (CTR) range: 80~600% (IF = 5mA, VCE = 5V)
  • Input-output isolation voltage Viso = 5000Vrms
  • Collector-emitter breakdown voltage BVCEO ≥ 80V
  • Operating temperature: -55~110℃
  • UL and cUL certified (NO.: E497745), compliant with EU REACH and RoHS

Applications

AI Translation
  • Switching power supplies, smart meters
  • Industrial control, measurement instruments
  • Office equipment such as copiers
  • Home appliances such as air conditioners, fans, water heaters, etc.