LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OCIC CYPS2701-1(L-TP2) product image
  • CYPS2701-1(L-TP2) thumbnail 1
  • CYPS2701-1(L-TP2) thumbnail 2
  • CYPS2701-1(L-TP2) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OCIC CYPS2701-1(L-TP2)RoHS

Manufacturer
OCICAsian Brands
MPN
CYPS2701-1(L-TP2)
LCSC Part #
C385055
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SOP-4-2.54mm
Datasheetpdf iconOCIC CYPS2701-1(L-TP2)
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1188$ 0.59
50+$ 0.0942$ 4.71
150+$ 0.0819$ 12.29
500+$ 0.0727$ 36.35
3,000+$ 0.0631$ 189.30
6,000+$ 0.0594$ 356.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOCIC
PackagingSOP-4-2.54mm
Rise time3us@2mA,100Ω
Output Current50mA
Fall time5us
Vce Saturation(VCE(sat))300mV@2mA,10mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio400%;50%
Voltage - Forward(Vf)1.1V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CYPs2701 is a small-outline SMT optocoupler suitable for surface mount production. Consisting of a GaAs LED and a phototransistor, it is more compact than DIP packages, making it ideal for high-density SMT applications such as programmable controllers.

Features

AI Translation
  • CTR range: 80~600% (IF = 5mA, VCE = 5V)
  • Input-output isolation voltage (Viso = 5000Vrms)
  • Collector-emitter breakdown voltage BVCEO > 80V
  • Operating temperature: -55~110°C
  • UL and cUL certified (NO.: E497745)
  • EU REACH and RoHS compliant

Applications

AI Translation
  • Switching power supplies, smart meters
  • Industrial control, measurement instruments
  • Office equipment such as copiers
  • Home appliances such as air conditioners, fans, water heaters, etc.