LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Walsin 0805B182K500CT product image
  • 0805B182K500CT thumbnail 1
  • 0805B182K500CT thumbnail 2
  • 0805B182K500CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin 0805B182K500CTRoHS

Manufacturer
WalsinAsian Brands
MPN
0805B182K500CT
LCSC Part #
C3849846
Packaging
0805
Customer #
Key Attributes
CAP CER 1.8nF 50V X7R 0805
Datasheetpdf iconWalsin 0805B182K500CT
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0094$ 0.0010$ 0.05
500+$ 0.0074$ 0.0008$ 0.40
1,500+$ 0.0064$ 0.0007$ 1.05
4,000+$ 0.0057$ 0.0006$ 2.40
24,000+$ 0.0052$ 0.0006$ 14.40
48,000+$ 0.0049$ 0.0005$ 24.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging0805
Capacitance1.8nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece