muRata GRM0335C1H330FA01D
| Manufacturer | |
| Mfr. Part # | GRM0335C1H330FA01D |
| LCSC Part # | C384982 |
| Package | 0201 |
| Customer # | |
| Key Attributes | CAP CER 33pF 50V C0G 0201 |
| Description | 50V 33pF C0G ±1% 0201 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
1,900 
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0057 | $ 0.57 |
1,000+ | $ 0.0046 | $ 4.60 |
3,000+ | $ 0.004 | $ 12.00 |
15,000+ | $ 0.0036 | $ 54.00 |
45,000+ | $ 0.0033 | $ 148.50 |
105,000+ | $ 0.0031 | $ 325.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$