Images are for reference only
EDA Models

TDK CGA6M3X8R1C685K200AD

Manufacturer
Mfr. Part #
CGA6M3X8R1C685K200AD
LCSC Part #
C3849397
Package
1210
Customer #
Description
16V 6.8uF X8R ±10% 1210 Ceramic Capacitors RoHS
Datasheet pdf icon TDK CGA6M3X8R1C685K200AD

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer TDK
Package 1210
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon TDK CGA6M3X8R1C685K200AD
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.5233 $ 0.52
200+
$ 0.203 $ 40.60
500+
$ 0.1966 $ 98.30
1,000+
$ 0.1919 $ 191.90
Standard Packaging 1000/Full Reel