LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Leiditech SMBJ26CA product image
  • SMBJ26CA thumbnail 1
  • SMBJ26CA thumbnail 2
  • SMBJ26CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech SMBJ26CARoHS

Manufacturer
LeiditechAsian Brands
MPN
SMBJ26CA
LCSC Part #
C384907
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 26VWM 42.1VC DO-214AA(SMB)
Datasheetpdf iconLeiditech SMBJ26CA
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0733$ 0.0697$ 0.70
100+$ 0.0594$ 0.0565$ 5.65
300+$ 0.0525$ 0.0499$ 14.97
3,000+$ 0.0433$ 0.0412$ 123.60
6,000+$ 0.0392$ 0.0373$ 223.80
9,000+$ 0.0371$ 0.0353$ 317.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingDO-214AA(SMB)
Clamping Voltage42.1V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)14.3A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels-
Voltage - Breakdown28.9V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)26V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.

Features

AI Translation
  • Glass passivated or planar junction
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.01%
  • Typical IR less than 1μA above 10V
  • Low profile package and low inductance
  • 600W Peak Pulse power capability at 10×1000μs waveform
  • Fast response time: typically less than 1.0ps from 0V to VBR min
  • Plastic package has Underwriters Laboratory Flammability 94V - 0
  • For surface mounted applications in order to optimize board space
  • AEC - Q101 qualified

Applications

AI Translation
  • Consumer electronic products
  • Automotive industries
  • Telecommunications
  • Intelligent control systems