LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CC0100KRX7R6BB391 product image
  • CC0100KRX7R6BB391 thumbnail 1
  • CC0100KRX7R6BB391 thumbnail 2
  • CC0100KRX7R6BB391 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO CC0100KRX7R6BB391RoHS

Manufacturer
YAGEOAsian Brands
MPN
CC0100KRX7R6BB391
LCSC Part #
C3847512
Packaging
01005
Customer #
Key Attributes
CAP CER 390pF 10V X7R 01005
Datasheetpdf iconYAGEO CC0100KRX7R6BB391
In-Stock: 18,300
18,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0047$ 0.47
1,000+$ 0.0037$ 3.70
3,000+$ 0.0032$ 9.60
20,000+$ 0.0028$ 56.00
40,000+$ 0.0026$ 104.00
100,000+$ 0.0024$ 240.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging01005
Capacitance390pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating10V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging20000
Sales UnitPiece