Walsin SH31B104K251CT
| Manufacturer | WalsinAsian Brands |
| MPN | SH31B104K251CT |
| LCSC Part # | C384660 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100nF 250V X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
WTC soft termination series MLCCs feature a polymer layer at the product termination, designed to absorb mechanical stress from PCB handling during SMT production, reducing mechanical shock to the component and delivering more robust, reliable performance in application.
Features
AI Translation
- Polymer termination on MLCC provides a soft, flexible layer capable of withstanding high bending stress in SMT production lines.
- Compatible with any product within the standard series range.
Applications
AI Translation
- Power supply and related industries.
- Lighting industry.
- Other products with mechanical stress concerns.
In-Stock: 1,970
1,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0573 | $ 0.57 |
| 100+ | $ 0.0488 | $ 4.88 |
| 300+ | $ 0.0446 | $ 13.38 |
| 2,000+ | $ 0.0372 | $ 74.40 |
| 4,000+ | $ 0.0347 | $ 138.80 |
| 10,000+ | $ 0.0334 | $ 334.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
WTC soft termination series MLCCs feature a polymer layer at the product termination, designed to absorb mechanical stress from PCB handling during SMT production, reducing mechanical shock to the component and delivering more robust, reliable performance in application.
Features
AI Translation
- Polymer termination on MLCC provides a soft, flexible layer capable of withstanding high bending stress in SMT production lines.
- Compatible with any product within the standard series range.
Applications
AI Translation
- Power supply and related industries.
- Lighting industry.
- Other products with mechanical stress concerns.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



