BOYAMICRO BY25D40ASTIG(T)
| Manufacturer |
BOYAMICRO
Asian Brands |
| Mfr. Part # | BY25D40ASTIG(T) |
| LCSC Part # | C384591 |
| Package | SOP-8 |
| Customer # | |
| Description | 4Mbit 2.7V~3.6V 108MHz SPI SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | BOYAMICRO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1477 | $ 0.74 |
50+ | $ 0.1166 | $ 5.83 |
200+ | $ 0.1004 | $ 20.08 |
500+ | $ 0.0838 | $ 41.90 |
2,500+ | $ 0.0764 | $ 191.00 |
5,000+ | $ 0.0719 | $ 359.50 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$