DIODES DMN3008SFG-7
| Manufacturer | |
| MPN | DMN3008SFG-7 |
| LCSC Part # | C384563 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 62A PowerDI3333-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 62A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 459pF | |
| RDS(on) | 5.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.69nF | |
| Gate Charge(Qg) | 86nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low RDS(ON) – Ensures On-State Losses are Minimized
- Small, Form Factor Thermally Efficient Package Enables Higher Density End Products Occupies only 33% of the Board Area Occupied by SO-8 Enabling Smaller End Products
- 100% Unclamped Inductive Switch (UIS) Test in Production
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- Power Management Functions
- DC-DC Converters
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2638 | $ 0.26 |
| 10+ | $ 0.228 | $ 2.28 |
| 30+ | $ 0.2117 | $ 6.35 |
| 100+ | $ 0.1938 | $ 19.38 |
| 500+ | $ 0.1857 | $ 92.85 |
| 1,000+ | $ 0.1791 | $ 179.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 62A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.4V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 459pF | |
| RDS(on) | 5.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.69nF | |
| Gate Charge(Qg) | 86nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low RDS(ON) – Ensures On-State Losses are Minimized
- Small, Form Factor Thermally Efficient Package Enables Higher Density End Products Occupies only 33% of the Board Area Occupied by SO-8 Enabling Smaller End Products
- 100% Unclamped Inductive Switch (UIS) Test in Production
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- Power Management Functions
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



