3PEAK TPP363081-T6TR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPP363081-T6TR |
| LCSC Part # | C38406486 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | Step-down type 1MHz Adjustable 3A TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Quiescent Current | 90uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Quiescent Current | 90uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



