CRMICRO CS60N20A8R
| Manufacturer | CRMICROAsian Brands |
| MPN | CS60N20A8R |
| LCSC Part # | C38402991 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 60A TO-220AB |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 520pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 46pF | |
| RDS(on) | 39mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.308nF | |
| Gate Charge(Qg) | 56.9nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 520pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 46pF | |
| RDS(on) | 39mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.308nF | |
| Gate Charge(Qg) | 56.9nC@10V | |
| Type | N-Channel |
Introduction
CS60N20 A8R is a silicon N-channel enhancement-mode VDMOSFET fabricated using self-aligned planar technology, which reduces conduction losses, improves switching performance, and enhances avalanche energy capability. This transistor is suitable for a wide range of power switching circuits to achieve system miniaturization and higher efficiency. Available in TO-220AB package, RoHS compliant.
Features
- Fast switching
- Low on-resistance (Rdson ≤ 46mΩ)
- Low gate charge (typical: 56.9nC)
- Low reverse transfer capacitance (typical: 46pF)
- 100% single-pulse avalanche energy tested
Applications
- Power switching circuits for adapters and chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2039 | $ 1.20 |
| 10+ | $ 1.0024 | $ 10.02 |
| 50+ | $ 0.9017 | $ 45.09 |
| 100+ | $ 0.8026 | $ 80.26 |
| 500+ | $ 0.7441 | $ 372.05 |
| 1,000+ | $ 0.7133 | $ 713.30 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 520pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 46pF | |
| RDS(on) | 39mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.308nF | |
| Gate Charge(Qg) | 56.9nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 520pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 46pF | |
| RDS(on) | 39mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.308nF | |
| Gate Charge(Qg) | 56.9nC@10V | |
| Type | N-Channel |
Introduction
CS60N20 A8R is a silicon N-channel enhancement-mode VDMOSFET fabricated using self-aligned planar technology, which reduces conduction losses, improves switching performance, and enhances avalanche energy capability. This transistor is suitable for a wide range of power switching circuits to achieve system miniaturization and higher efficiency. Available in TO-220AB package, RoHS compliant.
Features
- Fast switching
- Low on-resistance (Rdson ≤ 46mΩ)
- Low gate charge (typical: 56.9nC)
- Low reverse transfer capacitance (typical: 46pF)
- 100% single-pulse avalanche energy tested
Applications
- Power switching circuits for adapters and chargers
C38402991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

