LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK C3225JB1E685K200AA product image
Images for reference only

TDK C3225JB1E685K200AARoHS

Manufacturer
MPN
C3225JB1E685K200AA
LCSC Part #
C3840074
Packaging
1210
Customer #
Key Attributes
CAP CER 6.8uF 25V 1210
Datasheetpdf iconTDK C3225JB1E685K200AA
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
Packaging1210
Capacitance6.8uF
Temperature Coefficient-
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece