LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Walsin WR25X471JTL product image
  • WR25X471JTL thumbnail 1
  • WR25X471JTL thumbnail 2
  • WR25X471JTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR25X471JTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR25X471JTL
LCSC Part #
C383907
Packaging
2512
Customer #
Key Attributes
RES 470Ω ±5% 1W 2512
Datasheetpdf iconWalsin WR25X471JTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0267$ 0.0027$ 0.05
200+$ 0.0212$ 0.0022$ 0.44
600+$ 0.0181$ 0.0019$ 1.14
4,000+$ 0.0162$ 0.0017$ 6.80
8,000+$ 0.0146$ 0.0015$ 12.00
20,000+$ 0.0138$ 0.0014$ 28.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging2512
Power(Watts)1W
Resistance470Ω
Operating Temperature-55℃~+155℃
Voltage Rating250V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece