LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW12WR360FTL product image
  • WW12WR360FTL thumbnail 1
  • WW12WR360FTL thumbnail 2
  • WW12WR360FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW12WR360FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW12WR360FTL
LCSC Part #
C383886
Packaging
1206
Customer #
Key Attributes
RES 360mΩ ±1% 333mW 1206
Datasheetpdf iconWalsin WW12WR360FTL
In-Stock: 4,600
4,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0077$ 0.77
1,000+$ 0.0062$ 6.20
5,000+$ 0.0054$ 27.00
10,000+$ 0.0049$ 49.00
50,000+$ 0.0045$ 225.00
100,000+$ 0.0043$ 430.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Power(Watts)333mW
Resistance360mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece