Walsin Y4C2N330J500CT
| Manufacturer | WalsinAsian Brands |
| MPN | Y4C2N330J500CT |
| LCSC Part # | C383871 |
| Packaging | 0508 |
| Customer # | |
| Key Attributes | 33pF NP0 50V ±5% 0508 Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | Walsin | |
| Packaging | 0508 | |
| Capacitance | 33pF | |
| Circuit Type | - | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Number of Capacitors | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | Walsin | |
| Packaging | 0508 | |
| Capacitance | 33pF | |
| Circuit Type | - | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Number of Capacitors | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C383871 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



