Broadcom AEDR-9830A-102
| Manufacturer | |
| MPN | AEDR-9830A-102 |
| LCSC Part # | C38386200 |
| Packaging | SMD-24P |
| Customer # | |
| Key Attributes | SMD-24P Encoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | Broadcom | |
| Packaging | SMD-24P | |
| Module | Yes | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.97V~3.63V;4.5V~5.5V | |
| Length | 4mm | |
| Width | 4mm | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 34.9204 | $ 34.92 |
| 30+ | $ 33.0662 | $ 991.99 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

