ST TS321ILT
| Manufacturer | |
| Mfr. Part # | TS321ILT |
| LCSC Part # | C38380 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-power single operational amplifier |
| Description | 1 4mV 400V/ms 85dB 200nA 800kHz 500uA SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,190
11,190
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2118 | $ 1.06 |
50+ | $ 0.1688 | $ 8.44 |
150+ | $ 0.1504 | $ 22.56 |
500+ | $ 0.1274 | $ 63.70 |
3,000+ | $ 0.1171 | $ 351.30 |
6,000+ | $ 0.111 | $ 666.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$