TI TPS54329EDDAR
| Manufacturer | |
| MPN | TPS54329EDDAR |
| LCSC Part # | C38344 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 4.5V to 18V Input, 3-A Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 650kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 3A | |
| Quiescent Current | 1.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54329E is an adaptive on-time D-CAP2™ mode synchronous step-down converter that provides system designers with a low-cost, low component count, and low standby current solution for designing power bus regulator suites in various end equipment. The main control loop employs D-CAP2™ mode control, enabling fast transient response without external compensation components. Adaptive on-time control enables seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54329E to maintain high efficiency under light load conditions. In addition, the TPS54329E's proprietary circuitry enables the device to operate with low equivalent series resistance (ESR) output capacitors such as POSCAP or SP-CAP, as well as ultra-low ESR ceramic capacitors. The device operates with an input voltage range of 4.5 V to 18 V, with output voltage programmable between 0.76 V and 7 V, and supports adjustable soft-start time. Available in an 8-pin DDA package, designed for an operating temperature range of -40°C to 85°C.
Features
- D-CAP2™ mode for fast transient response, low output ripple, and ceramic output capacitor support
- Wide input voltage range: 4.5 V to 18 V
- Output voltage range: 0.76 V to 7.0 V
- High-efficiency integrated FETs
- Optimized for lower duty cycle applications: 100 mΩ (high-side) and 74 mΩ (low-side)
- High efficiency at shutdown with quiescent current under 10 μA
- High initial bandgap reference accuracy
- Adjustable soft-start
- Pre-bias soft-start
- 650-kHz switching frequency (fSW)
- Cycle-by-cycle current limiting
- Automatic skip Eco-mode™ for high efficiency at light loads
Applications
- Wide application in low-voltage systems
- Digital TV power supplies
- HD Blu-ray disc players
- Network home terminal equipment
- Digital set-top boxes (STB)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7798 | $ 1.78 |
| 10+ | $ 1.5297 | $ 15.30 |
| 30+ | $ 1.3739 | $ 41.22 |
| 100+ | $ 1.2147 | $ 121.47 |
| 500+ | $ 1.1433 | $ 571.65 |
| 1,000+ | $ 1.1124 | $ 1112.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 650kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 3A | |
| Quiescent Current | 1.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54329E is an adaptive on-time D-CAP2™ mode synchronous step-down converter that provides system designers with a low-cost, low component count, and low standby current solution for designing power bus regulator suites in various end equipment. The main control loop employs D-CAP2™ mode control, enabling fast transient response without external compensation components. Adaptive on-time control enables seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54329E to maintain high efficiency under light load conditions. In addition, the TPS54329E's proprietary circuitry enables the device to operate with low equivalent series resistance (ESR) output capacitors such as POSCAP or SP-CAP, as well as ultra-low ESR ceramic capacitors. The device operates with an input voltage range of 4.5 V to 18 V, with output voltage programmable between 0.76 V and 7 V, and supports adjustable soft-start time. Available in an 8-pin DDA package, designed for an operating temperature range of -40°C to 85°C.
Features
- D-CAP2™ mode for fast transient response, low output ripple, and ceramic output capacitor support
- Wide input voltage range: 4.5 V to 18 V
- Output voltage range: 0.76 V to 7.0 V
- High-efficiency integrated FETs
- Optimized for lower duty cycle applications: 100 mΩ (high-side) and 74 mΩ (low-side)
- High efficiency at shutdown with quiescent current under 10 μA
- High initial bandgap reference accuracy
- Adjustable soft-start
- Pre-bias soft-start
- 650-kHz switching frequency (fSW)
- Cycle-by-cycle current limiting
- Automatic skip Eco-mode™ for high efficiency at light loads
Applications
- Wide application in low-voltage systems
- Digital TV power supplies
- HD Blu-ray disc players
- Network home terminal equipment
- Digital set-top boxes (STB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



