Walsin 1210B226K160CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1210B226K160CT |
| LCSC Part # | C3833953 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | CAP CER 22uF 16V X7R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1210 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.
Features
AI Translation
- A wide selection of sizes is available (0201 to 1812).
- High capacitance in given case size.
- Capacitor with lead-free termination (pure Tin).
Applications
AI Translation
- For general digital circuit.
- For power supply bypass capacitors.
- For consumer electronics.
- For telecommunication.
In-Stock: 333
333 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.436 | $ 0.44 |
| 10+ | $ 0.3498 | $ 3.50 |
| 30+ | $ 0.3123 | $ 9.37 |
| 100+ | $ 0.2652 | $ 26.52 |
| 500+ | $ 0.2196 | $ 109.80 |
| 1,000+ | $ 0.2066 | $ 206.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1210 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.
Features
AI Translation
- A wide selection of sizes is available (0201 to 1812).
- High capacitance in given case size.
- Capacitor with lead-free termination (pure Tin).
Applications
AI Translation
- For general digital circuit.
- For power supply bypass capacitors.
- For consumer electronics.
- For telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



