muRata GRM0225C1E330JA02L
| Manufacturer | |
| MPN | GRM0225C1E330JA02L |
| LCSC Part # | C3833716 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | CAP CER 33pF 25V C0G 01005 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 40000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0046 | $ 0.46 |
| 1,000+ | $ 0.0037 | $ 3.70 |
| 3,000+ | $ 0.0031 | $ 9.30 |
| 10,000+ | $ 0.0028 | $ 28.00 |
| 40,000+ | $ 0.0025 | $ 100.00 |
| 80,000+ | $ 0.0024 | $ 192.00 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 40000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



