muRata GRM0335C1ER20WA01D
| Manufacturer | |
| MPN | GRM0335C1ER20WA01D |
| LCSC Part # | C3833435 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 0.2pF 25V C0G 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 0.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,100
6,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0068 | $ 0.68 |
| 1,000+ | $ 0.0054 | $ 5.40 |
| 3,000+ | $ 0.0046 | $ 13.80 |
| 15,000+ | $ 0.0041 | $ 61.50 |
| 45,000+ | $ 0.0037 | $ 166.50 |
| 105,000+ | $ 0.0035 | $ 367.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 0.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

