TDK ACM4520V-901-2P-T00
| Manufacturer | |
| Mfr. Part # | ACM4520V-901-2P-T00 |
| LCSC Part # | C383342 |
| Package | SMD-4P,4.7x4.5mm |
| Customer # | |
| Key Attributes | CMC 1.2A 2LN 900Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount 4.7x4.5x2mm 900Ω@100MHz 1.2A DCR 60mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Package | SMD-4P,4.7x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,252 
1,252
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.057 | $ 1.06 |
10+ | $ 0.8811 | $ 8.81 |
30+ | $ 0.7831 | $ 23.49 |
100+ | $ 0.6741 | $ 67.41 |
500+ | $ 0.6243 | $ 312.15 |
800+ | $ 0.6025 | $ 482.00 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$