YAGEO CC0201FRNPO9BN680
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0201FRNPO9BN680 |
| LCSC Part # | C3833199 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 68pF 50V C0G 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0037 | $ 0.37 |
| 1,000+ | $ 0.003 | $ 3.00 |
| 3,000+ | $ 0.0026 | $ 7.80 |
| 15,000+ | $ 0.0024 | $ 36.00 |
| 45,000+ | $ 0.0022 | $ 99.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



