LRC S-LBAT54XV2T1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | S-LBAT54XV2T1G |
| LCSC Part # | C383286 |
| Package | SOD-523 |
| Customer # | |
| Description | 600mA 1 Independent 30V 400mV@10mA 200mA SOD-523 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LRC | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0257 | $ 0.03 |
200+ | $ 0.0103 | $ 2.06 |
500+ | $ 0.0099 | $ 4.95 |
1,000+ | $ 0.0098 | $ 9.80 |
Standard Packaging 3000/Full
Reel | ||