LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC LSI1012N3T5G product image
  • LSI1012N3T5G thumbnail 1
  • LSI1012N3T5G thumbnail 2
  • LSI1012N3T5G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LRC LSI1012N3T5GRoHS

Manufacturer
LRCAsian Brands
MPN
LSI1012N3T5G
LCSC Part #
C383274
Packaging
SOT-883-3
Customer #
Key Attributes
MOSFET N-CH 20V 500mA SOT-883-3
Datasheetpdf iconLRC LSI1012N3T5G
In-Stock: 37,980
37,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0241$ 0.48
200+$ 0.019$ 3.80
600+$ 0.0162$ 9.72
2,000+$ 0.0145$ 29.00
10,000+$ 0.013$ 130.00
20,000+$ 0.0122$ 244.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLRC
PackagingSOT-883-3
Drain to Source Voltage20V
Output Capacitance(Coss)5.8pF
Current - Continuous Drain(Id)500mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))900mV
Pd - Power Dissipation250mW
RDS(on)1.25Ω@1.8V
Reverse Transfer Capacitance (Crss@Vds)5.8pF
Number1 N-channel
Input Capacitance(Ciss)43.5pF
Gate Charge(Qg)750pC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Power MOSFET: 1.8-V Rated
  • Gate-Source ESD Protected
  • High-Side Switching
  • Low On-Resistance: 0.7Ω
  • Low Threshold: 0.8 V (typ)
  • Fast Switching Speed: 10 ns
  • We declare that the material of product compliance with RoHS requirements and Halogen Free.
  • S- prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable.

Applications

AI Translation
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers