LRC LBSS138WT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBSS138WT1G |
| LCSC Part # | C383201 |
| Package | SC-70 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 200mA SC-70 |
| Description | N-Channel 50V 200mA 150mW Surface Mount SC-70 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Package | SC-70 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,160
12,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0316 | $ 0.63 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0202 | $ 12.12 |
3,000+ | $ 0.0177 | $ 53.10 |
9,000+ | $ 0.0156 | $ 140.40 |
21,000+ | $ 0.0145 | $ 304.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$