LRC L2N7002DW1T1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | L2N7002DW1T1G |
| LCSC Part # | C383161 |
| Package | SC-88 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 115mA SC-88 |
| Description | N-Channel Array 60V 115mA 380mW Surface Mount SC-88 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Package | SC-88 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
72,820
72,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0269 | $ 0.54 |
200+ | $ 0.0207 | $ 4.14 |
600+ | $ 0.0173 | $ 10.38 |
3,000+ | $ 0.0153 | $ 45.90 |
9,000+ | $ 0.0135 | $ 121.50 |
21,000+ | $ 0.0125 | $ 262.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$