LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity TYEH1V226F55MTR product image
Images for reference only

TE Connectivity TYEH1V226F55MTRRoHS

Manufacturer
MPN
TYEH1V226F55MTR
LCSC Part #
C3829891
Packaging
SMD,D5xL5.3mm
Customer #
Key Attributes
±20% 35V 22uF SMD,D5xL5.3mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconTE Connectivity TYEH1V226F55MTR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTE Connectivity
PackagingSMD,D5xL5.3mm
Tolerance±20%
Voltage Rating35V
Lifetime1000hrs@105℃
Capacitance22uF
Ripple Current50mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.3mm
Diameter5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1068$ 0.11
200+$ 0.0414$ 8.28
500+$ 0.0399$ 19.95
1,000+$ 0.0392$ 39.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$