Jingdao Microelectronics SMAFJ6.0CA
| Manufacturer |
Jingdao Microelectronics
Asian Brands |
| Mfr. Part # | SMAFJ6.0CA |
| LCSC Part # | C382914 |
| Package | SMAF |
| Customer # | |
| Key Attributes | TVS DIODE 6VWM 10.3VC SMAF |
| Description | 38.8A@10/1000us 400W@10/1000us 10.3V 7.37V Bidirectional 6V SMAF TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,480 
3,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0315 | $ 0.63 |
200+ | $ 0.024 | $ 4.80 |
600+ | $ 0.0198 | $ 11.88 |
3,000+ | $ 0.0173 | $ 51.90 |
9,000+ | $ 0.0151 | $ 135.90 |
21,000+ | $ 0.014 | $ 294.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$