onsemi MC10H136P
| Manufacturer | |
| MPN | MC10H136P |
| LCSC Part # | C3828714 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | Rising Edge 250MHz PDIP-16 Counters, Dividers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-16 | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | - | |
| Operating Temperature | 0℃~+75℃ | |
| Count Rate | 250MHz | |
| Features | Synchronous counting;Multi-mode counting |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

