Nexperia HEF4060BT-Q100118
| Manufacturer | |
| MPN | HEF4060BT-Q100118 |
| LCSC Part # | C3828285 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | SOIC-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Features | Static operation;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 3)
- Specified from -40 ℃ to +85 ℃
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Complies with JEDEC standard JESD 13-B
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection: MIL-STD-883, method 3015 exceeds 2000 V HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2385 | $ 0.24 |
| 200+ | $ 0.0924 | $ 18.48 |
| 500+ | $ 0.0891 | $ 44.55 |
| 1,000+ | $ 0.0875 | $ 87.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Features | Static operation;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 3)
- Specified from -40 ℃ to +85 ℃
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Complies with JEDEC standard JESD 13-B
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection: MIL-STD-883, method 3015 exceeds 2000 V HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

