LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC163D-Q100118 product image
Images for reference only

Nexperia 74HC163D-Q100118RoHS

Manufacturer
MPN
74HC163D-Q100118
LCSC Part #
C3828131
Packaging
SO-16
Customer #
Key Attributes
Rising Edge 1 55MHz SO-16 Counters, Dividers RoHS
Datasheetpdf iconNexperia 74HC163D-Q100118
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.141$ 0.14
200+$ 0.0546$ 10.92
500+$ 0.0527$ 26.35
1,000+$ 0.0517$ 51.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNexperia
PackagingSO-16
Voltage - Supply2V~6V
DirectionUp Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-40℃~+125℃
ResetSynchronous
Number of Elements1
Count Rate55MHz
FeaturesSynchronous counting;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1) Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Complies with JEDEC standard no. 7A
  • Input levels: For 74HC163: CMOS level For 74HCT163: TTL level
  • Synchronous counting and loading
  • 2 count enable inputs for n-bit cascading
  • Synchronous reset
  • Positive-edge triggered clock
  • ESD protection: MIL-STD-883, method 3015 exceeds 2000 V HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V (C = 200 pF; R = 0 Ω)
  • Multiple package options