Nexperia 74HC4020BQ-Q100115
| Manufacturer | |
| MPN | 74HC4020BQ-Q100115 |
| LCSC Part # | C3827906 |
| Packaging | DHVQFN-16(2.5x3.5) |
| Customer # | |
| Key Attributes | Falling Edge 109MHz DHVQFN-16(2.5x3.5) Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16(2.5x3.5) | |
| Voltage - Supply | 2V~6V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Count Rate | 109MHz | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Input levels: For 74HC4020-Q100: CMOS level; For 74HCT4020-Q100: TTL level
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Applications
AI Translation
- Frequency dividing circuits
- Time delay circuits
- Control counters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5955 | $ 2.60 |
| 200+ | $ 1.0046 | $ 200.92 |
| 500+ | $ 0.9697 | $ 484.85 |
| 1,000+ | $ 0.9516 | $ 951.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16(2.5x3.5) | |
| Voltage - Supply | 2V~6V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Count Rate | 109MHz | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Input levels: For 74HC4020-Q100: CMOS level; For 74HCT4020-Q100: TTL level
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Applications
AI Translation
- Frequency dividing circuits
- Time delay circuits
- Control counters
C3827906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

