TI 5962-8752501MCA
| Manufacturer | |
| MPN | 5962-8752501MCA |
| LCSC Part # | C3827294 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 7.5ns CDIP-14 Flip Flops |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 54ACT Series | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 3.5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 1ns | |
| Propagation Delay | 7.5ns | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’ACT74 dual positive-edge-triggered devices are D-type flip-flops. A low level at the preset (PRE(overline)) or clear (CLR) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE(overline) and CLR(overline) are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at D can be changed without affecting the levels at the outputs.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8954 | $ 10.90 |
| 200+ | $ 4.2167 | $ 843.34 |
| 500+ | $ 4.0682 | $ 2034.10 |
| 1,000+ | $ 3.9955 | $ 3995.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 54ACT Series | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 3.5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 1ns | |
| Propagation Delay | 7.5ns | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’ACT74 dual positive-edge-triggered devices are D-type flip-flops. A low level at the preset (PRE(overline)) or clear (CLR) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE(overline) and CLR(overline) are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at D can be changed without affecting the levels at the outputs.
C3827294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

