TI JM38510/32504BRA
| Manufacturer | |
| MPN | JM38510/32504BRA |
| LCSC Part # | C3827132 |
| Packaging | CDIP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 27ns@5V,15pF CDIP-20 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74LS Series | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 20ns | |
| Hold Time | 5ns | |
| Propagation Delay | 27ns@5V,15pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These monolithic, positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic with an enable input. The 'LS377, 'LS378, and 'LS379 devices are similar to 'LS273, 'LS174, and 'LS175, respectively, but feature a common enable instead of a common clear.
Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse if the enable input overline{G} is low. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output. The circuits are designed to prevent false clocking by transitions at theoverline{G} input.
These flip-flops are guaranteed to respond to clock frequencies ranging from 0 to 30 MHz while maximum clock frequency is typically 40 megahertz. Typical power dissipation is 10 milliwatts per flip-flop.
Applications
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.7778 | $ 32.78 |
| 200+ | $ 12.6853 | $ 2537.06 |
| 500+ | $ 12.2398 | $ 6119.90 |
| 1,000+ | $ 12.0194 | $ 12019.40 |
Standard Packaging20/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

