LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM38510/37202BEA product image
Images for reference only

TI JM38510/37202BEARoHS

Manufacturer
MPN
JM38510/37202BEA
LCSC Part #
C3827063
Packaging
CDIP-16
Customer #
Key Attributes
4.5V~5.5V 4 1 CDIP-16 Flip Flops RoHS
Datasheetpdf iconTI JM38510/37202BEA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingCDIP-16
Operating Temperature-55℃~+125℃
Voltage - Supply4.5V~5.5V
Number of Bits per Element4
Output TypeComplementary type
Number of Elements1
Current - Output High(IOH)2mA
Current - Output Low(IOL)20mA
Hold Time1ns
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

These positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic. All have a direct-clear (CLR) input. The ’ALS175 and ’AS175B feature complementary outputs from each flip-flop.

Information at the data (D) inputs meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock (CLK) input is at either the high or low level, the D-input signal has no effect at the output.

These circuits are fully compatible for use with most TTL circuits.

Features

AI Translation
  • Fully Buffered Outputs for Maximum Isolation From External Disturbances (’AS Only)

Applications

AI Translation
  • Buffer/Storage Registers
  • Shift Registers
  • Pattern Generators
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.5096$ 65.51
200+$ 25.3515$ 5070.30
500+$ 24.4605$ 12230.25
1,000+$ 24.0213$ 24021.30
Standard Packaging25/Full Tube
Better price for more quantity?
$