TI 8400001EA
| Manufacturer | |
| Mfr. Part # | 8400001EA |
| LCSC Part # | C3827004 |
| Package | CDIP-16 |
| Customer # | |
| Description | 4.5V~5.5V 2 17ns@5V,50pF CDIP-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | CDIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.6075 | $ 12.61 |
200+ | $ 4.8803 | $ 976.06 |
500+ | $ 4.7076 | $ 2353.80 |
1,000+ | $ 4.6227 | $ 4622.70 |
Standard Packaging 25/Full
Tube | ||