SIT SIT65HVD08P
| Manufacturer |
SIT
Asian Brands |
| Mfr. Part # | SIT65HVD08P |
| LCSC Part # | C382665 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | ±16kV ESD Protected, 10Mbps, Half-duplex RS485/RS422 Transceiver |
| Description | 3V~5.5V Transceiver 10Mbps 256 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
260
260
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4056 | $ 0.41 |
10+ | $ 0.3204 | $ 3.20 |
50+ | $ 0.2833 | $ 14.17 |
100+ | $ 0.2384 | $ 23.84 |
500+ | $ 0.2167 | $ 108.35 |
1,000+ | $ 0.2044 | $ 204.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$