LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM38510/30102SCA product image
Images for reference only

TI JM38510/30102SCA

Manufacturer
MPN
JM38510/30102SCA
LCSC Part #
C3826386
Packaging
CDIP-14
Customer #
Key Attributes
4.5V~5.5V 1 2 CDIP-14 Flip Flops
Datasheetpdf iconTI JM38510/30102SCA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingCDIP-14
Operating Temperature-55℃~+125℃
Voltage - Supply4.5V~5.5V
Series54Series
Number of Bits per Element1
Current - Output High(IOH)1mA
Number of Elements2
Current - Output Low(IOL)20mA
Setup Time3ns
Hold Time2ns
Propagation Delay6ns@5V,15pF;9ns@5V,15pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

These devices contain two independent D-type positive-edge-triggered flip-flops. A low ievel at the preset or clear inputs sets or resets the outputs regardless of the levels of the other inputs. When preset and clear are inactive (high), data at the D input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock puise. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock puise. Following the hold time interval, data at the D input may be changed without affecting the levels at the outputs.

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 318.3818$ 318.38
200+$ 123.2096$ 24641.92
500+$ 118.8799$ 59439.95
1,000+$ 116.7404$ 116740.40
Standard Packaging25/Full Tube
Better price for more quantity?
$