TI 5962-8415001VFA
| Manufacturer | |
| MPN | 5962-8415001VFA |
| LCSC Part # | C3826298 |
| Packaging | CFP-16 |
| Customer # | |
| Key Attributes | 2V~6V 2 30ns@6V,50pF CFP-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | - | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54HC Series | |
| Synchronous/Asynchronous | - | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 4uA | |
| Hold Time | - | |
| Propagation Delay | 30ns@6V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices contain two independent J-K positive-edge-triggered flip-flops. A low level on the preset (PRE) or clear (CLR) input sets or resets the outputs regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data on the J and K̄ inputs that meets the setup time requirements is transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a specific voltage level and is not directly related to the rise time of the clock pulse. After the hold time interval, the data on the J and K̄ inputs can be changed without affecting the output levels. These versatile flip-flops can be operated as toggle flip-flops by tying K̄ low and J high. They can also function as D-type flip-flops by connecting J and K̄ together.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 197.0235 | $ 197.02 |
| 200+ | $ 76.2464 | $ 15249.28 |
| 500+ | $ 73.5669 | $ 36783.45 |
| 1,000+ | $ 72.2415 | $ 72241.50 |
Standard Packaging19/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | - | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54HC Series | |
| Synchronous/Asynchronous | - | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 4uA | |
| Hold Time | - | |
| Propagation Delay | 30ns@6V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices contain two independent J-K positive-edge-triggered flip-flops. A low level on the preset (PRE) or clear (CLR) input sets or resets the outputs regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data on the J and K̄ inputs that meets the setup time requirements is transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a specific voltage level and is not directly related to the rise time of the clock pulse. After the hold time interval, the data on the J and K̄ inputs can be changed without affecting the output levels. These versatile flip-flops can be operated as toggle flip-flops by tying K̄ low and J high. They can also function as D-type flip-flops by connecting J and K̄ together.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

