Rochester Electronics 100353QI
| Manufacturer | |
| Mfr. Part # | 100353QI |
| LCSC Part # | C3825868 |
| Package | PLCC-28(11.4x11.4) |
| Customer # | |
| Description | -5.7V~-4.2V 8 1 3ns PLCC-28(11.4x11.4) Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Rochester Electronics | |
| Package | PLCC-28(11.4x11.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 16.265 | $ 16.27 |
10+ | $ 15.5127 | $ 155.13 |
30+ | $ 14.2084 | $ 426.25 |
100+ | $ 13.0706 | $ 1307.06 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$