LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM38510/36101BEA product image
Images for reference only

TI JM38510/36101BEARoHS

Manufacturer
MPN
JM38510/36101BEA
LCSC Part #
C3825859
Packaging
CDIP-16
Customer #
Key Attributes
4.5V~5.5V 4 1 CDIP-16 Flip Flops RoHS
Datasheetpdf iconTI JM38510/36101BEA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingCDIP-16
Operating Temperature-55℃~+125℃
Voltage - Supply4.5V~5.5V
Number of Bits per Element4
Series54LS Series
Output TypeTri-State
Synchronous/AsynchronousAsynchronous
Current - Output High(IOH)1mA
Number of Elements1
Current - Output Low(IOL)12mA
Setup Time17ns
Hold Time3ns
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The ’173 and ’LS173A 4-bit registers include D-type flip-flops featuring totem-pole 3-state outputs capable of driving highly capacitive or relatively low-impedance loads. The high-impedance third state and increased high-logic-level drive provide these flip-flops with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pull-up components. Up to 128 of the SN74173 or SN74LS173A outputs can be connected to a common bus and still drive two Series 54/74 or 54LS/74LS TTL normalized loads, respectively. Similarly, up to 49 of the SN54173 or SN54LS173A outputs can be connected to a common bus and drive one additional Series 54/74 or 54LS/74LS TTL normalized load, respectively. To minimize the possibility that two outputs will attempt to take a common bus to opposite logic levels, the output control circuitry is designed so that the average output disable times are shorter than the average output enable times. Gated enable inputs are provided on these devices for controlling the entry of data into the flip-flops. When both data-enable (G1(overline), G2(overline)) inputs are low, data at the D inputs are loaded into their respective flip-flops on the next positive transition of the buffered clock input. Gate output-control (M, N) inputs also are provided. When both are low, the normal logic states (high or low levels) of the four outputs are available for driving the loads or bus lines. The outputs are disabled independently from the level of the clock by a high logic level at either output-control input. The outputs then present a high impedance and neither load nor drive the bus line. Detailed operation is given in the function table.

Applications

AI Translation
  • For Application as Bus Buffer Registers
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.0433$ 42.04
200+$ 16.27$ 3254.00
500+$ 15.6993$ 7849.65
1,000+$ 15.4171$ 15417.10
Standard Packaging25/Full Tube
Better price for more quantity?
$