TI MM74HC74AJ
| Manufacturer | |
| MPN | MM74HC74AJ |
| LCSC Part # | C3825792 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2V~6V 1 19ns@6V,50pF Flip Flops RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 74HC Series | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Quiescent Current | 4uA | |
| Propagation Delay | 19ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0303 | $ 1.03 |
| 200+ | $ 0.4 | $ 80.00 |
| 500+ | $ 0.3849 | $ 192.45 |
| 1,000+ | $ 0.3788 | $ 378.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

