MASPOWER MS4N1350
| Manufacturer |
MASPOWER
Asian Brands |
| Mfr. Part # | MS4N1350 |
| LCSC Part # | C3825161 |
| Package | TO-3PH |
| Customer # | |
| Key Attributes | MOSFET N-CH 1.5kV 4A TO-3PH |
| Description | N-Channel 1.5kV 4A 75W Through Hole TO-3PH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MASPOWER | |
| Package | TO-3PH |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1,070
1,070
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5449 | $ 1.54 |
10+ | $ 1.2877 | $ 12.88 |
30+ | $ 1.0908 | $ 32.72 |
90+ | $ 0.9304 | $ 83.74 |
510+ | $ 0.8606 | $ 438.91 |
990+ | $ 0.8272 | $ 818.93 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$