Winsok Semicon WSD6036DN33
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSD6036DN33 |
| LCSC Part # | C3825102 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A DFN-8L(3x3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 17.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.1nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 45W | |
| RDS(on) | 17.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.1nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WSD6036DN33 is a high-performance trench N-channel MOSFET with extremely high cell density, delivering excellent RDS(ON) and gate charge for most synchronous buck converter applications. WSD6036DN33 complies with RoHS and green product requirements, with 100% guaranteed EAS and full reliability qualification.
Features
AI Translation
- Lead-free and green devices available (RoHS compliant)
- 100% UIS + Rg tested
- Reliable and durable
- Moisture Sensitivity Level MSL1 (JEDEC J-STD-020D compliant)
Applications
AI Translation
- Secondary-side synchronous rectification
- DC-DC converter
- Motor control
- Load switch
In-Stock: 4,273
4,273 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3658$ 0.3293 | $ 0.33 |
| 10+ | $ 0.2987$ 0.2689 | $ 2.69 |
| 30+ | $ 0.2699$ 0.2430 | $ 7.29 |
| 100+ | $ 0.234$ 0.2106 | $ 21.06 |
| 500+ | $ 0.218$ 0.1962 | $ 98.10 |
| 1,000+ | $ 0.1909$ 0.1719 | $ 171.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 17.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.1nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 45W | |
| RDS(on) | 17.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.1nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WSD6036DN33 is a high-performance trench N-channel MOSFET with extremely high cell density, delivering excellent RDS(ON) and gate charge for most synchronous buck converter applications. WSD6036DN33 complies with RoHS and green product requirements, with 100% guaranteed EAS and full reliability qualification.
Features
AI Translation
- Lead-free and green devices available (RoHS compliant)
- 100% UIS + Rg tested
- Reliable and durable
- Moisture Sensitivity Level MSL1 (JEDEC J-STD-020D compliant)
Applications
AI Translation
- Secondary-side synchronous rectification
- DC-DC converter
- Motor control
- Load switch
C3825102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
